Direct

SMBJ220CA-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-SMBJ220CA-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ220CA-AT/TR7 |
Description | TVS DIODE 220VWM 356VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 356V Clamp 1.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.7A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 220V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 246V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 356V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ220CA-AT/TR13 | YAGEO | 0 | 13-SMBJ220CA-AT/TR13TR-ND | 0,06870 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07773 € | 388,65 € |
| Unit Price without VAT: | 0,07773 € |
|---|---|
| Unit Price with VAT: | 0,09405 € |


