Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Varistor Voltage (Max) 1.21 kV |
Manufacturer YAGEO | Current - Surge 6 kA |
Series | Energy 310J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 180 pF @ 1 kHz |
Maximum AC Volts 680 V | Operating Temperature -40°C ~ 140°C (TA) |
Maximum DC Volts 895 V | Mounting Type Through Hole |
Varistor Voltage (Min) 990 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 1.1 kV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 112KH14J | YAGEO | 0 | 13-112KH14J-ND | 0,24608 € | Parametric Equivalent |
| 112KH14J-F | YAGEO | 0 | 13-112KH14J-F-ND | 0,25841 € | Parametric Equivalent |
| 112KH14J-FP10 | YAGEO | 0 | 13-112KH14J-FP10-ND | 0,25841 € | Parametric Equivalent |
| 112KH14J-O | YAGEO | 0 | 13-112KH14J-O-ND | 0,25841 € | Parametric Equivalent |
| 112KH14J-P10 | YAGEO | 0 | 13-112KH14J-P10-ND | 0,24608 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25841 € | 775,23 € |
| Unit Price without VAT: | 0,25841 € |
|---|---|
| Unit Price with VAT: | 0,31268 € |


