361KD20-OTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 196
Unit Price: 0,46000 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,21537 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,21537 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,25847 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,25847 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,25847 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,25847 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,21537 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,21537 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,25847 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,25847 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,25847 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,20513 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,24614 €
360 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

361KD20-OTR

DigiKey Part Number
13-361KD20-OTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
361KD20-OTR
Description
VARISTOR 360V 6.5KA DISC 20MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
360 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
396 V
Manufacturer
YAGEO
Current - Surge
6.5 kA
Series
Energy
163J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1100 pF @ 1 kHz
Maximum AC Volts
230 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
300 V
Mounting Type
Through Hole
Varistor Voltage (Min)
324 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
360 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (36)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
361KD20YAGEO19613-361KD20-ND0,46000 €Parametric Equivalent
361KD20-FYAGEO013-361KD20-F-ND0,21537 €Parametric Equivalent
361KD20-FP7.5YAGEO013-361KD20-FP7.5-ND0,21537 €Parametric Equivalent
361KD20-FP7.5TBYAGEO013-361KD20-FP7.5TB-ND0,25847 €Parametric Equivalent
361KD20-FP7.5TRYAGEO013-361KD20-FP7.5TR-ND0,25847 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,25847 €387,70 €
Unit Price without VAT:0,25847 €
Unit Price with VAT:0,31275 €