
330KH10J-O | |
|---|---|
DigiKey Part Number | 13-330KH10J-O-ND |
Manufacturer | |
Manufacturer Product Number | 330KH10J-O |
Description | VARISTOR 33V 1KA DISC 10MM |
Customer Reference | |
Detailed Description | 33 V 1 kA Varistor 1 Circuit Through Hole Disc 10mm |
Category | Varistor Voltage (Max) 36.5 V |
Manufacturer YAGEO | Current - Surge 1 kA |
Series | Energy 7J |
Packaging Bulk | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 3000 pF @ 1 kHz |
Maximum AC Volts 20 V | Operating Temperature -40°C ~ 140°C (TA) |
Maximum DC Volts 26 V | Mounting Type Through Hole |
Varistor Voltage (Min) 29.5 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 33 V |

