Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

330KD07-FTR | |
|---|---|
DigiKey Part Number | 13-330KD07-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 330KD07-FTR |
Description | VARISTOR 33V 250A DISC 7MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 36.5 V |
Manufacturer YAGEO | Current - Surge 250 A |
Series | Energy 1.7J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1500 pF @ 1 kHz |
Maximum AC Volts 20 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 26 V | Mounting Type Through Hole |
Varistor Voltage (Min) 29.5 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 33 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 330KD07 | YAGEO | 314 | 13-330KD07-ND | 0,10000 € | Parametric Equivalent |
| 330KD07-F | YAGEO | 0 | 13-330KD07-F-ND | 0,03601 € | Parametric Equivalent |
| 330KD07-FTB | YAGEO | 0 | 13-330KD07-FTB-ND | 0,04323 € | Parametric Equivalent |
| 330KD07-O | YAGEO | 0 | 13-330KD07-O-ND | 0,03601 € | Parametric Equivalent |
| 330KD07-OTB | YAGEO | 0 | 13-330KD07-OTB-ND | 0,04323 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04323 € | 432,30 € |
| Unit Price without VAT: | 0,04323 € |
|---|---|
| Unit Price with VAT: | 0,05231 € |



