Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Varistor Voltage (Max) 330 V |
Manufacturer YAGEO | Current - Surge 6 kA |
Series | Energy 108J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 670 pF @ 1 kHz |
Maximum AC Volts 190 V | Operating Temperature -40°C ~ 140°C (TA) |
Maximum DC Volts 250 V | Mounting Type Through Hole |
Varistor Voltage (Min) 270 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 301KH14J | YAGEO | 0 | 13-301KH14J-ND | 0,15900 € | Parametric Equivalent |
| 301KH14J-F | YAGEO | 0 | 13-301KH14J-F-ND | 0,16696 € | Parametric Equivalent |
| 301KH14J-FP10 | YAGEO | 0 | 13-301KH14J-FP10-ND | 0,16696 € | Parametric Equivalent |
| 301KH14J-FP10TB | YAGEO | 0 | 13-301KH14J-FP10TB-ND | 0,20033 € | Parametric Equivalent |
| 301KH14J-FP10TR | YAGEO | 0 | 13-301KH14J-FP10TR-ND | 0,20033 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16696 € | 333,92 € |
| Unit Price without VAT: | 0,16696 € |
|---|---|
| Unit Price with VAT: | 0,20202 € |


