
2RM1000M-8-T6 | |
|---|---|
DigiKey Part Number | 13-2RM1000M-8-T6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2RM1000M-8-T6 |
Description | GDT 1000V 10KA 2 POLE SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 1000 V 10000A (10kA) ±20% 2 Pole User Defined |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer YAGEO | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) | Fail Short No |
Part Status Active | Mounting Type User Defined |
Voltage - DC Spark Over (Nom) 1000 V | Package / Case Cylinder No Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2R1000S-8 | Shenzhen Ruilongyuan Electronics Co.Ltd | 1.000 | 5789-2R1000S-8TR-ND | 2,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,46766 € | 2.338,30 € |
| Unit Price without VAT: | 0,46766 € |
|---|---|
| Unit Price with VAT: | 0,56587 € |


