Parametric Equivalent
Parametric Equivalent

2RP350M-8-S | |
|---|---|
DigiKey Part Number | 13-2RP350M-8-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2RP350M-8-S |
Description | GDT 350V 20KA 2 POLE SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 20000A (20kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 20000A (20kA) |
Manufacturer YAGEO | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) | Fail Short No |
Part Status Active | Mounting Type Surface Mount |
Voltage - DC Spark Over (Nom) 350 V | Package / Case 2-SMD Cylinder Square End |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2029-35-SM-RPLF | Bourns Inc. | 995 | 2029-35-SM-RPLFCT-ND | 1,79000 € | Parametric Equivalent |
| 2029-35-SMLF | Bourns Inc. | 0 | 2029-35-SMLF-ND | 0,77031 € | Parametric Equivalent |
| 2R350D-8S | Shenzhen Ruilongyuan Electronics Co.Ltd | 1.000 | 5789-2R350D-8STR-ND | 1,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,34750 € | 2.085,00 € |
| Unit Price without VAT: | 0,34750 € |
|---|---|
| Unit Price with VAT: | 0,42048 € |



