Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Impulse Discharge Current (8/20µs) 20000A (20kA) |
Manufacturer YAGEO | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tray | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 250 V | Package / Case Axial Cylinder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2RP250L-8/TR | YAGEO | 0 | 13-2RP250L-8/TR-ND | 0,34348 € | Parametric Equivalent |
| 2R250TD-8 | Shenzhen Ruilongyuan Electronics Co.Ltd | 6.400 | 5789-2R250TD-8TR-ND | 1,46000 € | Parametric Equivalent |
| B88069X1500S102 | TDK | 843 | 495-5847-ND | 2,27000 € | Parametric Equivalent |
| B88069X1500T502 | TDK | 0 | 495-B88069X1500T502TR-ND | 1,45774 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,34348 € | 1.717,40 € |
| Unit Price without VAT: | 0,34348 € |
|---|---|
| Unit Price with VAT: | 0,41561 € |





