
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 3600 V | |
Impulse Discharge Current (8/20µs) | 3000A (3kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 5 | 0,63000 € | 3,15 € |
| 10 | 0,58200 € | 5,82 € |
| 50 | 0,48300 € | 24,15 € |
| 100 | 0,44580 € | 44,58 € |
| 300 | 0,39230 € | 117,69 € |
| 500 | 0,36958 € | 184,79 € |
| 1.000 | 0,34071 € | 340,71 € |
| 5.000 | 0,28157 € | 1.407,85 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,91960 € |

