2RL400L-5/B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,65276 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,45428 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,50193 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,44198 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,51649 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,31048 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 990
Unit Price: 0,76000 €
Datasheet

Parametric Equivalent


Shenzhen Ruilongyuan Electronics Co.Ltd
In Stock: 5.000
Unit Price: 1,30000 €
Datasheet
Gas Discharge Tube 400 V 5000A (5kA) ±20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2RL400L-5/B

DigiKey Part Number
13-2RL400L-5/B-ND
Manufacturer
Manufacturer Product Number
2RL400L-5/B
Description
GDT 400V 5KA 2 POLE THROUGH HOLE
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 400 V 5000A (5kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impulse Discharge Current (8/20µs)
5000A (5kA)
Manufacturer
YAGEO
Tolerance
±20%
Series
Number of Poles
2
Packaging
Tray
Fail Short
No
Part Status
Active
Mounting Type
Through Hole
Voltage - DC Spark Over (Nom)
400 V
Package / Case
Axial Cylinder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2RL400L-5/TRYAGEO013-2RL400L-5/TR-ND0,65276 €Parametric Equivalent
2035-40-BLFBourns Inc.02035-40-BLF-ND0,45428 €Parametric Equivalent
2035-40-BT1LFBourns Inc.0118-2035-40-BT1LFTR-ND0,50193 €Parametric Equivalent
2035-40-SMLFBourns Inc.0118-2035-40-SMLF-ND0,44198 €Parametric Equivalent
2037-40-BLFBourns Inc.02037-40-BLF-ND0,51649 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
5.0000,65276 €3.263,80 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,65276 €
Unit Price with VAT:0,78984 €