
2RL2700M-8-T6 | |
|---|---|
DigiKey Part Number | 13-2RL2700M-8-T6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2RL2700M-8-T6 |
Description | GDT 2.7KV 5KA 2 POLE SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 2.7 kV 5000A (5kA) ±20% 2 Pole User Defined |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 5000A (5kA) |
Manufacturer YAGEO | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) | Fail Short No |
Part Status Active | Mounting Type User Defined |
Voltage - DC Spark Over (Nom) 2.7 kV | Package / Case Cylinder No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,39488 € | 1.974,40 € |
| Unit Price without VAT: | 0,39488 € |
|---|---|
| Unit Price with VAT: | 0,47780 € |

