
2RK1000M-6 | |
|---|---|
DigiKey Part Number | 13-2RK1000M-6TR-ND - Tape & Reel (TR) 13-2RK1000M-6CT-ND - Cut Tape (CT) 13-2RK1000M-6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2RK1000M-6 |
Description | GDT 1000V 3KA 1 POLE SMD REEL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 1000 V 3000A (3kA) ±20% 1 Pole Surface Mount |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 3000A (3kA) |
Manufacturer YAGEO | Tolerance ±20% |
Series | Number of Poles 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fail Short No |
Part Status Active | Mounting Type Surface Mount |
Voltage - DC Spark Over (Nom) 1000 V | Package / Case 2-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 5 | 0,64000 € | 3,20 € |
| 10 | 0,59100 € | 5,91 € |
| 50 | 0,49000 € | 24,50 € |
| 100 | 0,45210 € | 45,21 € |
| 250 | 0,40644 € | 101,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,35473 € | 283,78 € |
| 1.600 | 0,32694 € | 523,10 € |
| 2.400 | 0,31163 € | 747,91 € |
| 4.000 | 0,29327 € | 1.173,08 € |
| 5.600 | 0,28173 € | 1.577,69 € |
| 8.000 | 0,26993 € | 2.159,44 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,93170 € |

