Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

270KD07J-OTR | |
|---|---|
DigiKey Part Number | 13-270KD07J-OTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 270KD07J-OTR |
Description | VARISTOR 27V 500A DISC 7MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 27 V 500 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 31 V |
Manufacturer YAGEO | Current - Surge 500 A |
Series | Energy 3J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1800 pF @ 1 kHz |
Maximum AC Volts 17 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 22 V | Mounting Type Through Hole |
Varistor Voltage (Min) 24 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 27 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 270KD07J | YAGEO | 0 | 13-270KD07J-ND | 0,03696 € | Parametric Equivalent |
| 270KD07J-F | YAGEO | 0 | 13-270KD07J-F-ND | 0,03780 € | Parametric Equivalent |
| 270KD07J-FTB | YAGEO | 0 | 13-270KD07J-FTB-ND | 0,04535 € | Parametric Equivalent |
| 270KD07J-FTR | YAGEO | 0 | 13-270KD07J-FTR-ND | 0,04535 € | Parametric Equivalent |
| 270KD07J-O | YAGEO | 0 | 13-270KD07J-O-ND | 0,05838 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04535 € | 453,50 € |
| Unit Price without VAT: | 0,04535 € |
|---|---|
| Unit Price with VAT: | 0,05487 € |



