5.0SMDJ20A/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 2.893
Unit Price: 0,47000 €
Datasheet

Similar


Bourns Inc.
In Stock: 3.000
Unit Price: 2,14000 €
Datasheet
32.4V Clamp 155A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32.4V Clamp 155A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

5.0SMDJ20A/TR7

DigiKey Part Number
13-5.0SMDJ20A/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5.0SMDJ20A/TR7
Description
TVS DIODE 20VWM 32.4VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
32.4V Clamp 155A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
155A
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
20V
Supplier Device Package
Voltage - Breakdown (Min)
22.2V
Base Product Number
Voltage - Clamping (Max) @ Ipp
32.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5.0SMDJ20A/TR13YAGEO2.89313-5.0SMDJ20A/TR13CT-ND0,47000 €Direct
5.0SMDJ20A-RBourns Inc.3.000118-5.0SMDJ20A-RCT-ND2,14000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,23774 €1.188,70 €
Unit Price without VAT:0,23774 €
Unit Price with VAT:0,28767 €