Polymeric PTC Resettable Fuse 60V 300 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK60-030-DZ

DigiKey Part Number
13-BK60-030-DZ-ND
Manufacturer
Manufacturer Product Number
BK60-030-DZ
Description
PTC RESET FUSE 60V 300MA RAD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 300 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
3 s
Manufacturer
YAGEO
Resistance - Initial (Ri) (Min)
700 mOhms
Series
Resistance - Post Trip (R1) (Max)
1.55 Ohms
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Type
Polymeric
Package / Case
Radial, Disc
Voltage - Max
60V
Size / Dimension
0.291" Dia x 0.122" T (7.40mm x 3.10mm)
Current - Hold (Ih) (Max)
300 mA
Height - Seated (Max)
0.512" (13.00mm)
Current - Trip (It)
600 mA
Lead Spacing
0.201" (5.10mm)
Current - Max
40 A
Approval Agency
UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 679
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,24000 €0,24 €
50,19400 €0,97 €
100,17800 €1,78 €
500,14800 €7,40 €
1000,13660 €13,66 €
2500,12280 €30,70 €
5000,11328 €56,64 €
1.0000,10449 €104,49 €
5.0000,08650 €432,50 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,29040 €