
391KD07-TR | |
|---|---|
DigiKey Part Number | 13-391KD07-TR-ND - Tape & Reel (TR) 13-391KD07-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 391KD07-TR |
Description | VARISTOR 390V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 390 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | 391KD07-TR Models |
Category | Varistor Voltage (Max) 429 V |
Manufacturer YAGEO | Current - Surge 1.2 kA |
Series | Energy 35J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 130 pF @ 1 kHz |
Maximum AC Volts 250 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 320 V | Mounting Type Through Hole |
Varistor Voltage (Min) 351 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 390 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOV07V250Y | Eaton - Electronics Division | 1.980 | 283-MOV07V250Y-ND | 0,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06200 € | 0,62 € |
| 25 | 0,05440 € | 1,36 € |
| 100 | 0,04560 € | 4,56 € |
| 250 | 0,04140 € | 10,35 € |
| 500 | 0,03892 € | 19,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,03583 € | 53,75 € |
| 3.000 | 0,03432 € | 102,96 € |
| 4.500 | 0,03356 € | 151,02 € |
| 7.500 | 0,03272 € | 245,40 € |
| 10.500 | 0,03223 € | 338,42 € |
| 15.000 | 0,03176 € | 476,40 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

