1.5KE6.8A-AT/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,12153 €
Datasheet
10.5V Clamp 144.8A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE6.8A-AT/TR13

DigiKey Part Number
13-1.5KE6.8A-AT/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5KE6.8A-AT/TR13
Description
TVS DIODE 5.8VWM 10.5VC DO201
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
10.5V Clamp 144.8A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
144.8A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
5.8V
Package / Case
DO-201AA, DO-27, Axial
Voltage - Breakdown (Min)
6.45V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
10.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5KE6.8A-AT/BYAGEO013-1.5KE6.8A-AT/BTB-ND0,12153 €Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.0000,12153 €1.458,36 €
Unit Price without VAT:0,12153 €
Unit Price with VAT:0,14705 €