Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Varistor Voltage (Max) 220 V |
Manufacturer YAGEO | Current - Surge 1.2 kA |
Series | Energy 13J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 250 pF @ 1 kHz |
Maximum AC Volts 130 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 170 V | Mounting Type Through Hole |
Varistor Voltage (Min) 180 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 200 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 201KD07 | YAGEO | 0 | 13-201KD07-ND | 0,09000 € | Parametric Equivalent |
| 201KD07-FTB | YAGEO | 0 | 13-201KD07-FTB-ND | 0,04169 € | Parametric Equivalent |
| 201KD07-FTR | YAGEO | 0 | 13-201KD07-FTR-ND | 0,04169 € | Parametric Equivalent |
| 201KD07-O | YAGEO | 0 | 13-201KD07-O-ND | 0,03475 € | Parametric Equivalent |
| 201KD07-OTB | YAGEO | 0 | 13-201KD07-OTB-ND | 0,04169 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03475 € | 139,00 € |
| Unit Price without VAT: | 0,03475 € |
|---|---|
| Unit Price with VAT: | 0,04205 € |




