Parametric Equivalent
Parametric Equivalent

3RP350M-8 | |
|---|---|
DigiKey Part Number | 13-3RP350M-8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3RP350M-8 |
Description | GDT 350V 20KA 3 POLE SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 20000A (20kA) ±20% 3 Pole User Defined |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 20000A (20kA) |
Manufacturer YAGEO | Tolerance ±20% |
Series | Number of Poles 3 |
Packaging Tape & Reel (TR) | Fail Short No |
Part Status Active | Mounting Type User Defined |
Voltage - DC Spark Over (Nom) 350 V | Package / Case Cylinder No Lead, 3 Terminal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2026-35-A1LF | Bourns Inc. | 0 | 2026-35-A1LF-ND | 1,36637 € | Parametric Equivalent |
| B88069X7320C203 | TDK | 0 | 495-76164-ND | 1,02724 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,73218 € | 2.196,54 € |
| Unit Price without VAT: | 0,73218 € |
|---|---|
| Unit Price with VAT: | 0,88594 € |



