122KM14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,96905 €
Datasheet
1.2 kV 10 kA Varistor 1 Circuit Through Hole Disc 14mm 3-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

122KM14

DigiKey Part Number
13-122KM14-ND
Manufacturer
Manufacturer Product Number
122KM14
Description
VARISTOR 1.2KV 10KA DISC 14MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1.2 kV 10 kA Varistor 1 Circuit Through Hole Disc 14mm 3-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
1.32 kV
Manufacturer
YAGEO
Current - Surge
10 kA
Series
Energy
650J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
320 pF @ 1 kHz
Maximum AC Volts
750 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
990 V
Mounting Type
Through Hole
Varistor Voltage (Min)
1.08 kV
Package / Case
Disc 14mm 3-Lead
Varistor Voltage (Typ)
1.2 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
122KE14YAGEO013-122KE14-ND0,96905 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0000,82489 €1.649,78 €
Unit Price without VAT:0,82489 €
Unit Price with VAT:0,99812 €