


SMCJ22CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMCJ22CA/TR13TR-ND - Tape & Reel (TR) 13-SMCJ22CA/TR13CT-ND - Cut Tape (CT) 13-SMCJ22CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ22CA/TR13 |
Description | TVS DIODE 22VWM 35.5VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 42.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 35.5V |
Mfr | Current - Peak Pulse (10/1000µs) 42.3A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 22V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 24.4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,16800 € | 1,68 € |
| 25 | 0,14920 € | 3,73 € |
| 100 | 0,12800 € | 12,80 € |
| 250 | 0,11788 € | 29,47 € |
| 500 | 0,11180 € | 55,90 € |
| 1.000 | 0,10678 € | 106,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12164 € | 364,92 € |
| 6.000 | 0,11089 € | 665,34 € |
| 9.000 | 0,10541 € | 948,69 € |
| 15.000 | 0,09925 € | 1.488,75 € |
| 21.000 | 0,09561 € | 2.007,81 € |
| 30.000 | 0,09206 € | 2.761,80 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

