Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

102KD14-F | |
|---|---|
DigiKey Part Number | 13-102KD14-F-ND |
Manufacturer | |
Manufacturer Product Number | 102KD14-F |
Description | VARISTOR 1KV 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kV 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Category | Varistor Voltage (Max) 1.1 kV |
Manufacturer YAGEO | Current - Surge 4.5 kA |
Series | Energy 190J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 200 pF @ 1 kHz |
Maximum AC Volts 625 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 825 V | Mounting Type Through Hole |
Varistor Voltage (Min) 900 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 1 kV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 102KD14 | YAGEO | 1.054 | 13-102KD14-ND | 0,37000 € | Parametric Equivalent |
| 102KD14-FP10 | YAGEO | 0 | 13-102KD14-FP10-ND | 0,26000 € | Parametric Equivalent |
| 102KD14-O | YAGEO | 0 | 13-102KD14-O-ND | 0,26000 € | Parametric Equivalent |
| 102KD14-OP10 | YAGEO | 0 | 13-102KD14-OP10-ND | 0,26000 € | Parametric Equivalent |
| 102KD14-P10 | YAGEO | 0 | 13-102KD14-P10-ND | 0,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,26000 € | 65,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31460 € |



