
P6SMB440A/TR13 | |
|---|---|
DigiKey Part Number | 13-P6SMB440A/TR13TR-ND - Tape & Reel (TR) 13-P6SMB440A/TR13CT-ND - Cut Tape (CT) 13-P6SMB440A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB440A/TR13 |
Description | TVS DIODE 376VWM 602VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 602V Clamp 1.04A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 602V |
Mfr | Current - Peak Pulse (10/1000µs) 1.04A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 376V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 418V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB440A/TR7 | YAGEO | 246 | 13-P6SMB440A/TR7CT-ND | 0,45000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27200 € | 2,72 € |
| 100 | 0,17200 € | 17,20 € |
| 500 | 0,12888 € | 64,44 € |
| 1.000 | 0,11493 € | 114,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08770 € | 263,10 € |
| 6.000 | 0,07948 € | 476,88 € |
| 9.000 | 0,07529 € | 677,61 € |
| 15.000 | 0,07057 € | 1.058,55 € |
| 21.000 | 0,06778 € | 1.423,38 € |
| 30.000 | 0,06507 € | 1.952,10 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,54450 € |

