



32209116 | |
|---|---|
DigiKey Part Number | 1759-32209116-ND |
Manufacturer | |
Manufacturer Product Number | 32209116 |
Description | SENSOR RTD TO261-3 |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C TO-261-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Yageo Nexensos | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 150°C | |
Termination | - | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 300 µA | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-3 | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,54000 € | 10,54 € |
| 5 | 9,32800 € | 46,64 € |
| 10 | 8,89700 € | 88,97 € |
| Unit Price without VAT: | 10,54000 € |
|---|---|
| Unit Price with VAT: | 12,75340 € |

