32208502
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32208502
What is a Sensor?

32208502

DigiKey Part Number
1759-32208502-ND
Manufacturer
Manufacturer Product Number
32208502
Description
SENSOR RTD RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RTD Platinum (Pt) 3850ppm/°C Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Yageo Nexensos
Series
Packaging
Bulk
Part Status
Active
Resistance @ 0°C
500 Ohms
Resistance Tolerance
-
RTD Material
Platinum (Pt)
Operating Temperature
0°C ~ 150°C
Termination
PC Pins
Accuracy
-
Temperature Coefficient
3850ppm/°C
Current
0.7 mA
Mounting Type
Through Hole
Package / Case
Radial
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 476
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,73000 €3,73 €
53,34600 €16,73 €
103,20200 €32,02 €
253,03040 €75,76 €
502,91280 €145,64 €
1002,80500 €280,50 €
5002,58854 €1.294,27 €
1.0002,50788 €2.507,88 €
Manufacturers Standard Package
Unit Price without VAT:3,73000 €
Unit Price with VAT:4,51330 €