
Category | No Load Power Consumption 150mW (Max) |
Manufacturer XP Power | Applications ITE (Commercial) |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Box | Operating Temperature -10°C ~ 60°C |
Part Status Obsolete | Output Connector Rectangular, 8 Position |
Region Utilized International | Cord Length 47.2" (1.20m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 7.77" L x 3.50" W x 1.53" H (197.4mm x 88.9mm x 39.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CCC, TUV |
Voltage - Output 15V | Standard Number 62368-1 |
Current - Output (Max) 12A | Base Product Number |
Power (Watts) 180 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALM200PS15 | XP Power | 19 | 1470-4870-ND | 108,33000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,77000 € | 77,77 € |
| 5 | 75,43200 € | 377,16 € |
| 10 | 73,09900 € | 730,99 € |
| Unit Price without VAT: | 77,77000 € |
|---|---|
| Unit Price with VAT: | 94,10170 € |

