
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 15A | |
Power (Watts) | 180 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -10°C ~ 60°C | |
Output Connector | Rectangular, 8 Position | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 7.77" L x 3.50" W x 1.53" H (197.4mm x 88.9mm x 39.0mm) | |
Approval Agency | CB, CCC, TUV | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,77000 € | 77,77 € |
| 5 | 75,43200 € | 377,16 € |
| 10 | 73,09900 € | 730,99 € |
| 25 | 69,98920 € | 1.749,73 € |
| Unit Price without VAT: | 77,77000 € |
|---|---|
| Unit Price with VAT: | 94,10170 € |

