
HDL3000PS300 | |
|---|---|
DigiKey Part Number | 1470-HDL3000PS300-ND |
Manufacturer | |
Manufacturer Product Number | HDL3000PS300 |
Description | AC/DC CONVERTER 300V 3000W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 300V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | HDL3000PS300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 300V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 10 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 92% | |
Operating Temperature | -20°C ~ 60°C | |
Features | Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 11.87" L x 6.69" W x 2.52" H (301.5mm x 169.9mm x 64.0mm) | |
Approval Agency | CSA, TUV, UL | |
Standard Number | 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.518,36000 € | 1.518,36 € |
| 5 | 1.472,80800 € | 7.364,04 € |
| 10 | 1.427,26500 € | 14.272,65 € |
| 25 | 1.366,52880 € | 34.163,22 € |
| 100 | 1.275,42500 € | 127.542,50 € |
| Unit Price without VAT: | 1.518,36000 € |
|---|---|
| Unit Price with VAT: | 1.837,21560 € |



