
SDS60UQ03 | |
|---|---|
DigiKey Part Number | SDS60UQ03-ND |
Manufacturer | |
Manufacturer Product Number | SDS60UQ03 |
Description | AC/DC CNVRTR 5V 12V 24V -12V 60W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 4 Output 5V 12V -12V 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 3 800 mA |
Mfr | Current - Output 4 800 mA |
Series | Power (Watts) |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Voltage - Isolation 3 kV |
Type Open Frame | Efficiency 80% |
Number of Outputs 4 | Operating Temperature 0°C ~ 70°C (With Derating) |
Voltage - Input 90 ~ 264 VAC | Features Adjustable Output, DC Input Capable, Universal Input |
Voltage - Output 1 5V | Mounting Type Chassis Mount |
Voltage - Output 2 12V | Size / Dimension 5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.5mm) |
Voltage - Output 3 -12V | Standard Number 62368-1 |
Voltage - Output 4 24V | Minimum Load Required Yes |
Current - Output 1 6 A | Base Product Number |
Current - Output 2 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 108,91117 € | 6.534,67 € |
| Unit Price without VAT: | 108,91117 € |
|---|---|
| Unit Price with VAT: | 131,78252 € |

