Isolated Module DC DC Converter 1 Output 28V 10.7A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 28V 10.7A 18V - 75V Input
XP Power QSB Series | Digi-Key Daily

QSB30048S28

DigiKey Part Number
1470-4163-ND
Manufacturer
Manufacturer Product Number
QSB30048S28
Description
DC DC CONVERTER 28V 300W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 28V 10.7A 18V - 75V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
300 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Box
Features
Remote On/Off, OCP, OTP, OVP, SCP
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Type
Isolated Module
Efficiency
88%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
9-DIP Module
Voltage - Input (Max)
75V
Size / Dimension
2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)
Voltage - Output 1
Control Features
Enable, Active High
Current - Output (Max)
10.7A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1184,96000 €184,96 €
5179,41600 €897,08 €
10173,86600 €1.738,66 €
25166,47000 €4.161,75 €
100155,37320 €15.537,32 €
Manufacturers Standard Package
Unit Price without VAT:184,96000 €
Unit Price with VAT:223,80160 €