New at DigiKey
5V, 9V, 12V, 15V, 20V 65 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PGW65US20-UK

DigiKey Part Number
1470-PGW65US20-UK-ND
Manufacturer
Manufacturer Product Number
PGW65US20-UK
Description
65W PD, UK PLUGTOP, USB-C CORD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5V, 9V, 12V, 15V, 20V 65 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
No Load Power Consumption
150mW
Manufacturer
XP Power
Applications
ITE (Commercial), Medical
Series
Efficiency
Level VI
Packaging
Box
Operating Temperature
0°C ~ 60°C
Part Status
Active
Output Connector
USB C Power Delivery (PD)
Region Utilized
United Kingdom
Cord Length
59" (1.50m)
Form
Wall Mount (Class II)
Input Connector
BS 1363
Input Type
Fixed Blade
Size / Dimension
3.56" L x 2.30" W x 1.32" H (90.4mm x 58.4mm x 33.5mm)
Voltage - Input
80 ~ 264 VAC
Approval Agency
AU/NZ, CB, CCC, CE, cULus, cURus, EN, GS, TUV, UKCA, UL
Voltage - Output
5V, 9V, 12V, 15V, 20V
Standard Number
60601-1; 62368-1
Current - Output (Max)
3.25A
Base Product Number
Power (Watts)
65 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
324,43333 €73,30 €
Unit Price without VAT:24,43333 €
Unit Price with VAT:29,56433 €