
MTC3028D15 | |
|---|---|
DigiKey Part Number | MTC3028D15-ND |
Manufacturer | |
Manufacturer Product Number | MTC3028D15 |
Description | DC DC CONVERTER +/-15V 30W |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 1.6A, 1.6A 15.5V - 40V Input |
Datasheet | Datasheet |
EDA/CAD Models | MTC3028D15 Models |
Category | Power (Watts) 30 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Box | Features Remote On/Off, OCP, OTP, OVP |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 80% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 15.5V | Package / Case 26-Module, 12 Leads |
Voltage - Input (Max) 40V | Size / Dimension 2.28" L x 1.81" W x 0.50" H (58.0mm x 46.0mm x 12.7mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Voltage - Output 2 -15V | Base Product Number |
Current - Output (Max) 1.6A, 1.6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 510,44000 € | 510,44 € |
| Unit Price without VAT: | 510,44000 € |
|---|---|
| Unit Price with VAT: | 617,63240 € |

