
MFA350PS24-STF | |
|---|---|
DigiKey Part Number | MFA350PS24-STF-ND |
Manufacturer | |
Manufacturer Product Number | MFA350PS24-STF |
Description | AC/DC CONVERTER 24V 350W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | MFA350PS24-STF Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 87% |
Packaging Box | Operating Temperature -10°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Hot Swappable, Load Sharing, Standby Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 6.80" L x 3.33" W x 2.80" H (172.7mm x 84.5mm x 52.8mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CB, CE |
Voltage - Output 1 24V | Standard Number 62368-1 |
Current - Output 1 14.5 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 286,07688 € | 4.577,23 € |
| Unit Price without VAT: | 286,07688 € |
|---|---|
| Unit Price with VAT: | 346,15302 € |

