
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 820mA | |
Power (Watts) | 40 W | |
Applications | Medical | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 3.46" L x 1.50" W x 1.12" H (87.9mm x 38.1mm x 28.5mm) | |
Approval Agency | CB, CE, TUV, UKCA, UL | |
Standard Number | 60601-1 | |
Line Regulation | ±1% | |
Load Regulation | ±2% | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,49000 € | 30,49 € |
| 5 | 29,58000 € | 147,90 € |
| 10 | 28,66600 € | 286,66 € |
| 25 | 27,44880 € | 686,22 € |
| 100 | 25,61150 € | 2.561,15 € |
| Unit Price without VAT: | 30,49000 € |
|---|---|
| Unit Price with VAT: | 36,89290 € |

