
Category | Power (Watts) 28 W |
Manufacturer XP Power | Dimming PWM |
Series | Features Remote On/Off, SCP |
Packaging Tube | Operating Temperature -40°C ~ 70°C |
Part Status Obsolete | Efficiency 97% |
Type Constant Current | Mounting Type Through Hole |
Topology Buck | Package / Case 23-DIP Module, 9 Leads |
Number of Outputs 1 | Size / Dimension 1.25" L x 0.80" W x 0.49" H (31.8mm x 20.3mm x 12.5mm) |
Voltage - Input (Min) 9V | Approval Agency EN |
Voltage - Input (Max) 60V | Weight 0.039 lb (17.69 g) |
Voltage - Output 2 ~ 56V | Base Product Number |
Current - Output (Max) 500mA |

