Parametric Equivalent

Category | Power (Watts) 14 W |
Manufacturer XP Power | Dimming Analog, PWM |
Series | Features Remote On/Off, SCP |
Packaging Box | Ratings IP67 |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Efficiency 95% |
Type Constant Current | Termination Style Wire Leads |
Topology Buck | Size / Dimension 0.92" L x 0.55" W x 0.40" H (23.4mm x 14.0mm x 10.2mm) |
Number of Outputs 1 | Approval Agency EN |
Voltage - Input (Min) 7V | Mounting Type Chassis Mount |
Voltage - Input (Max) 30V | Weight 0.024 lb (10.89 g) |
Voltage - Output 2 ~ 28V | Base Product Number |
Current - Output (Max) 500mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCD-24-0.50/W/X3 | Recom Power | 3 | 945-1801-ND | 17,86000 € | Parametric Equivalent |


