LCW200PS15 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


XP Power
In Stock: 13
Unit Price: 106,22000 €
Datasheet
Enclosed AC DC Converters 1 Output 15V 85 ~ 305 VAC, 120 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCW200PS15

DigiKey Part Number
1470-LCW200PS15-ND
Manufacturer
Manufacturer Product Number
LCW200PS15
Description
AC/DC CONVERTER 15V 201W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 85 ~ 305 VAC, 120 ~ 430 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Industrial
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
88%
Packaging
Box
Operating Temperature
-30°C ~ 70°C (With Derating)
Part Status
Not For New Designs
Features
Adjustable Output, DC Input Capable, PFC
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
7.05" L x 3.90" W x 1.18" H (179.0mm x 99.0mm x 30.0mm)
Voltage - Input
85 ~ 305 VAC, 120 ~ 430 VDC
Approval Agency
CE, EN, UKCA, UL
Voltage - Output 1
15V
Standard Number
62368-1
Current - Output 1
13.4 A
Minimum Load Required
No
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCS250PS15XP Power131470-2519-ND106,22000 €Similar
In-Stock: 0
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
142,52000 €42,52 €
Manufacturers Standard Package
Unit Price without VAT:42,52000 €
Unit Price with VAT:51,44920 €