Isolated Module DC DC Converter 1 Output 15V 134mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IEU0212S15

DigiKey Part Number
1470-3593-ND
Manufacturer
Manufacturer Product Number
IEU0212S15
Description
DC DC CONVERTER 15V 2W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 134mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
IEU0212S15 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
2 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
OCP, SCP
Part Status
Active
Operating Temperature
-40°C ~ 95°C (With Derating)
Type
Isolated Module
Efficiency
87%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
8-DIP Module, 4 Leads
Voltage - Input (Max)
18V
Size / Dimension
0.55" L x 0.55" W x 0.31" H (14.0mm x 14.0mm x 8.0mm)
Voltage - Output 1
Standard Number
62368-1
Current - Output (Max)
134mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
118,66000 €18,66 €
518,09800 €90,49 €
1017,53100 €175,31 €
2516,79120 €419,78 €
10015,66770 €1.566,77 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,66000 €
Unit Price with VAT:22,57860 €