


ICZ0948D12 | |
|---|---|
DigiKey Part Number | 1470-4218-ND |
Manufacturer | |
Manufacturer Product Number | ICZ0948D12 |
Description | DC DC CONVERTER +/-12V 9W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 375mA, 375mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | ICZ0948D12 Models |
Category | Power (Watts) 9 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 87% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 12-SIP Module, 6 Leads |
Voltage - Input (Max) 75V | Size / Dimension 0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm) |
Voltage - Output 1 | Supplier Device Package 12-SIP |
Voltage - Output 2 -12V | Standard Number 62368-1 |
Current - Output (Max) 375mA, 375mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 26,07050 € | 521,41 € |
| Unit Price without VAT: | 26,07050 € |
|---|---|
| Unit Price with VAT: | 31,54531 € |

