Isolated Module DC DC Converter 2 Output 15V -15V 300mA, 300mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 15V -15V 300mA, 300mA 18V - 36V Input
XP Power ITZ Series | Digi-Key Daily

ICZ0924D15

DigiKey Part Number
1470-4216-ND
Manufacturer
Manufacturer Product Number
ICZ0924D15
Description
DC DC CONVERTER +/-15V 9W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 300mA, 300mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
ICZ0924D15 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
9 W
Mfr
Voltage - Isolation
1.6 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, OCP, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
87%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
12-SIP Module, 6 Leads
Voltage - Input (Max)
36V
Size / Dimension
0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm)
Voltage - Output 1
Supplier Device Package
12-SIP
Voltage - Output 2
-15V
Standard Number
62368-1
Current - Output (Max)
300mA, 300mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2026,60200 €532,04 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:26,60200 €
Unit Price with VAT:32,18842 €