IB0505S is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Murata Power Solutions Inc.
In Stock: 7
Unit Price: 2,46000 €
Datasheet

Direct


Recom Power
In Stock: 3.403
Unit Price: 2,80000 €
Datasheet
Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IB0505S

DigiKey Part Number
IB0505S-ND
Manufacturer
Manufacturer Product Number
IB0505S
Description
DC/DC MODULE 5V 0.2A 1W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
IB0505S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
200mA
Power (Watts)
1 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
78%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 4 Leads
Size / Dimension
0.76" L x 0.24" W x 0.40" H (19.3mm x 6.0mm x 10.1mm)
Supplier Device Package
-
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,48000 €7,48 €
57,25400 €36,27 €
107,03100 €70,31 €
256,73000 €168,25 €
1006,28240 €628,24 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,48000 €
Unit Price with VAT:9,05080 €