High Voltage - Isolated Module DC DC Converter 1 Output 1500V 660µA 0.7V - 12V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP15

DigiKey Part Number
1470-4019-ND
Manufacturer
Manufacturer Product Number
GP15
Description
DC DC CONVERTER 1500V 1W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
High Voltage - Isolated Module DC DC Converter 1 Output 1500V 660µA 0.7V - 12V Input
Datasheet
 Datasheet
EDA/CAD Models
GP15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
High Voltage - Isolated Module
Number of Outputs
1
Voltage - Input (Min)
0.7V
Voltage - Input (Max)
12V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
660µA
Power (Watts)
1 W
Voltage - Isolation
3.5 kV
Applications
ITE (Commercial)
Features
Proportional Output
Operating Temperature
-20°C ~ 70°C
Efficiency
-
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
1.50" L x 1.50" W x 0.63" H (38.1mm x 38.1mm x 16.0mm)
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1160,17000 €160,17 €
5157,76600 €788,83 €
10155,36500 €1.553,65 €
25130,92400 €3.273,10 €
100126,74240 €12.674,24 €
Manufacturers Standard Package
Unit Price without VAT:160,17000 €
Unit Price with VAT:193,80570 €