ISM420R1-C33-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Inventek Systems
In Stock: 0
Unit Price: 14,80240 €
Datasheet
SiRFstarIV™ RF Receiver GPS 1.575GHz -163dBm U.FL Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISM420R1-C33-TR

DigiKey Part Number
1475-1056-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISM420R1-C33-TR
Description
RF RCVR GPS 1.575GHZ MODULE
Customer Reference
Detailed Description
SiRFstarIV™ RF Receiver GPS 1.575GHz -163dBm U.FL Module
Datasheet
 Datasheet
EDA/CAD Models
ISM420R1-C33-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Inventek Systems
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
1.575GHz
Sensitivity
-163dBm
Data Rate (Max)
-
Modulation or Protocol
GPS
Applications
General Purpose
Current - Receiving
-
Data Interface
I2C, SPI, UART
Memory Size
-
Antenna Connector
U.FL
Features
-
Voltage - Supply
1.71V ~ 1.89V
Operating Temperature
-35°C ~ 80°C
Mounting Type
Surface Mount
Package / Case
Module
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types