
HDL3000PS12 | |
|---|---|
DigiKey Part Number | 1470-HDL3000PS12-ND |
Manufacturer | |
Manufacturer Product Number | HDL3000PS12 |
Description | AC/DC CONVERTER 12V 2400W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | HDL3000PS12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 200 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 88% | |
Operating Temperature | -20°C ~ 60°C | |
Features | Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 12.48" L x 6.69" W x 2.50" H (317.0mm x 169.9mm x 63.5mm) | |
Approval Agency | CSA, TUV, UL | |
Standard Number | 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.210,76000 € | 1.210,76 € |
| 5 | 1.174,43600 € | 5.872,18 € |
| 10 | 989,66700 € | 9.896,67 € |
| 25 | 952,03440 € | 23.800,86 € |
| Unit Price without VAT: | 1.210,76000 € |
|---|---|
| Unit Price with VAT: | 1.465,01960 € |


