DRC100US12 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


XP Power
In Stock: 3
Unit Price: 88,65000 €
Datasheet
AC DIN Rail Power Supply 1 Output 12V 7.5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRC100US12

DigiKey Part Number
1470-DRC100US12-ND
Manufacturer
Manufacturer Product Number
DRC100US12
Description
AC/DC DIN RAIL SUPPLY 12V 90W
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 12V 7.5A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Box
Part Status
Not For New Designs
Input Type
AC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
7.5A
Power (Watts)
90W
Voltage - Isolation
4 kV
Applications
ITE (Commercial)
Efficiency
88%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Size / Dimension
2.57" L x 2.28" W x 3.65" H (65.3mm x 58.0mm x 92.7mm)
Approval Agency
TUV, UL
Standard Number
62368-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
432,42250 €129,69 €
Manufacturers Standard Package
Unit Price without VAT:32,42250 €
Unit Price with VAT:39,23123 €