DLE45PS24 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


FORTEC Power GmbH
In Stock: 97
Unit Price: 27,54000 €
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 26
Unit Price: 28,92000 €
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 120
Unit Price: 29,78000 €
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 112
Unit Price: 21,95000 €
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 38
Unit Price: 23,41000 €
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 28
Unit Price: 21,08000 €
Datasheet
1.85A 16 ~ 24V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLE45PS24

DigiKey Part Number
1470-2507-ND
Manufacturer
Manufacturer Product Number
DLE45PS24
Description
LED DVR CC/CV AC/DC 16-24V 1.85A
Customer Reference
Detailed Description
1.85A 16 ~ 24V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Box
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Constant Current, Voltage
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
305VAC
Voltage - Output
16 ~ 24V
Current - Output (Max)
1.85A
Power (Watts)
45 W
Voltage - Isolation
3.75 kV
Dimming
-
Features
OCP, OVP, SCP
Ratings
IP67
Operating Temperature
-20°C ~ 50°C
Efficiency
85%
Termination Style
Wire Leads
Size / Dimension
6.73" L x 1.78" W x 1.27" H (164.1mm x 45.3mm x 32.5mm)
Approval Agency
CE, TUV, UL
Mounting Type
Chassis Mount
Weight
0.9 lb (408.23 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes