DLE35PS12 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 0
Unit Price: 12,31000 €
Datasheet
2.5A 9 ~ 12V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLE35PS12

DigiKey Part Number
1470-2584-ND
Manufacturer
Manufacturer Product Number
DLE35PS12
Description
LED DVR CC/CV AC/DC 9-12V 2.5A
Customer Reference
Detailed Description
2.5A 9 ~ 12V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Box
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Constant Current, Voltage
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
305VAC
Voltage - Output
9 ~ 12V
Current - Output (Max)
2.5A
Power (Watts)
30 W
Voltage - Isolation
3.75 kV
Dimming
-
Features
OCP, OVP, SCP
Ratings
IP67
Operating Temperature
-20°C ~ 50°C
Efficiency
80%
Termination Style
Wire Leads
Size / Dimension
3.68" L x 2.89" W x 1.29" H (93.5mm x 73.5mm x 33.0mm)
Approval Agency
CE, TUV, UL
Mounting Type
Chassis Mount
Weight
0.77 lb (349.27 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes