DLE15PS12-V is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 925
Unit Price: 5,52000 €
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 0
Unit Price: 4,33000 €
Datasheet
1.25A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLE15PS12-V

DigiKey Part Number
1470-2356-ND
Manufacturer
Manufacturer Product Number
DLE15PS12-V
Description
LED DRIVER CV AC/DC 12V 1.25A
Customer Reference
Detailed Description
1.25A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Box
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Constant Voltage
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
264VAC
Voltage - Output
12V
Current - Output (Max)
1.25A
Power (Watts)
15 W
Voltage - Isolation
3.75 kV
Dimming
-
Features
OCP, SCP
Ratings
IP67
Operating Temperature
-20°C ~ 70°C
Efficiency
81%
Termination Style
Wire Leads
Size / Dimension
4.33" L x 1.38" W x 0.98" H (110.0mm x 35.0mm x 25.0mm)
Approval Agency
CE, UL
Mounting Type
Chassis Mount
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes