DC DIN Rail Power Supply 1 Output 9V 4A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDC4024S09

DigiKey Part Number
1470-4800-ND
Manufacturer
Manufacturer Product Number
DDC4024S09
Description
DC/DC DIN RAIL SUPPLY 9V 36W
Customer Reference
Detailed Description
DC DIN Rail Power Supply 1 Output 9V 4A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
36W
Manufacturer
XP Power
Voltage - Isolation
1.5 kV
Series
Applications
Industrial, ITE (Commercial)
Packaging
Bulk
Efficiency
82%
Part Status
Last Time Buy
Operating Temperature
-40°C ~ 70°C (With Derating)
Input Type
DC
Features
Adjustable Output, Remote On/Off
Number of Outputs
1
Size / Dimension
2.22" L x 2.09" W x 3.58" H (56.0mm x 53.0mm x 91.0mm)
DC Voltage - Input (Min)
10V
Approval Agency
CB, TUV, UL
DC Voltage - Input (Max)
32V
Standard Number
62368-1
Voltage - Output 1
9V
Minimum Load Required
No
Current - Output (Max)
4A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 31.07.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25654,80371 €14.029,75 €
Unit Price without VAT:54,80371 €
Unit Price with VAT:66,31249 €